350005.02 | Martor

Safety cutter, with SECUMAX blade, L 152 mm, 350005.02

Order No.: 07L1745
EAN: 4002632803772
MPN:
350005.02
SECUMAX 350, SECUMAX-KLINGE 3448
Series: SECUMAX
350005.02 Martor Knives Scalpels and Accessories Image 1
350005.02 Martor Knives Scalpels and Accessories Image 2
350005.02 Martor Knives Scalpels and Accessories Image 3
350005.02 Martor Knives Scalpels and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
11.0075 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
11.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
11.0075 €

Robust blade head, 350005.02, Martor

The Secumax 350 is a combination of versatility, comfort and safety. A maximum degree of safety. Featuring an innovative blade change, this knife is multi-talented. It can be used to cut all standard materials, from film to plastic-strapping, from paper to 2-ply cardboard. It splits adhesive tape easily too. And it is so comfortable to hold that you won't want to put it down.

Features

  • All-rounder safety knife made with glass fibre reinforced plastic
  • Maximum protection of goods and users
  • Concealed blade
  • Maximum safety
  • Abrasion resistant
  • 2-cutting edge blade
  • Soft grip
  • For right and left handers
Technical specifications
Filter Property Value
Product type safety cutter
Version with SECUMAX blade
Length 152 mm
Width 12 mm
Handle Material glass fiber reinforced plastic
Weight 38 g
Logistics
Property Value
Customs tariff number 82119200
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back