350001.59 | Martor
Safety cutter, for right- and left-handed people, L 154 mm, 350001.59
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
327.25 € *
Standard delivery time from the manufacturer is: 1 Week
Blade head, 350001.59, Martor
The Secumax 350 is a combination of versatility, comfort and safety. A maximum degree of safety. Featuring an innovative blade change, this knife is multi-talented. It can be used to cut all standard materials, from film to plastic-strapping, from paper to 2-ply cardboard. It splits adhesive tape easily too. And it is so comfortable to hold that you won't want to put it down.
Features
- All-rounder safety knife made with glass fibre reinforced plastic
- Maximum protection of goods and users
- Concealed blade
- Maximum safety
- Abrasion resistant
- 2-cutting edge blade
- Tape splitter
- For right and left handers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety cutter | |
| Version | for right- and left-handed people | |
| Length | 154 mm | |
| Width | 12 mm | |
| Handle Material | glass fiber reinforced plastic | |
| Weight | 38 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |