350145.02 | Martor
Safety cutter, with SECUMAX blade, L 152 mm, 350145.02
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.971 € *
Standard delivery time from the manufacturer is: 1 Week
Robust blade head, 350145.02, Martor
The Secumax 350 SE is our sustainable all-rounder. The black handle is made of 98% recycled plastic. The interchangeable 2-in1 blade head also gives the knife an extended service life. It can be used for standard cutting materials as well as for more difficult cuts such as thicker film and strapping band. The stainless steel blade makes the safety knife ideal for use in damp conditions.
Features
- All-rounder safety knife made of recycled plastic
- Maximum protection of goods and users
- Concealed, stainless steel blade
- Maximum safety
- Abrasion resistant
- 2-cutting edge blade
- Very ergonomic
- For right and left handers
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety cutter | |
| Version | with SECUMAX blade | |
| Length | 152 mm | |
| Width | 12 mm | |
| Handle Material | plastic | |
| Weight | 37 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82119200 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |