36.50 | Martor

Scalpel blade, 2 sided cut, BW 8.7 mm, L 60 mm, 36.50, package with 10 pieces

Order No.: 07L1580
EAN: 4002632905216
MPN:
36.50
SKALPELLKLINGE NR. 36
36.50 Martor Knives Scalpels and Accessories Image 1
36.50 Martor Knives Scalpels and Accessories Image 2
36.50 Martor Knives Scalpels and Accessories Image 3
36.50 Martor Knives Scalpels and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
8.9845 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
8.98 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
8.9845 €

Scalpel blade, 36.50, Martor

Scalpel blade NO. 36 is a high-quality blade made of steel. It is very sharp and has one usable cutting edge. The blade is 59.5 mm long, 8.5 mm wide and 0.40 mm thick.

Features

  • 2-sided ground-edge
Technical specifications
Filter Property Value
Product type scalpel blade
Version 2 sided cut
Blade width 8.7 mm
Length 60 mm
Width 8.7 mm
Weight 0.9 g
Logistics
Property Value
Customs tariff number 82141000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back