1025.50 | Martor

Scalpel blade, 2 sided cut, BW 9 mm, L 57 mm, 1025.50, package with 10 pieces

Order No.: 07L1574
EAN: 4002632901072
MPN:
1025.50
SKALPELLKLINGE NR. 1025
1025.50 Martor Knives Scalpels and Accessories Image 1
1025.50 Martor Knives Scalpels and Accessories Image 2
1025.50 Martor Knives Scalpels and Accessories Image 3
1025.50 Martor Knives Scalpels and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
6.4855 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
6.4855 €

Scalpel blade, 1025.50, Martor

Scalpel blade NO. 1025 is a high-quality blade made of steel. It is very sharp and has one usable cutting edge. The blade is 57 mm long, 9 mm wide and 0.40 mm thick.

Features

  • 2-sided ground-edge
Technical specifications
Filter Property Value
Product type scalpel blade
Version 2 sided cut
Blade width 9 mm
Length 57 mm
Width 9 mm
Weight 0.8 g
Logistics
Property Value
Customs tariff number 82141000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back