12.50 | Martor

Scalpel blade, 2 sided cut, BW 11.4 mm, L 38 mm, 12.50, package with 10 pieces

Order No.: 07L1577
EAN: 4002632914232
MPN:
12.50
SKALPELLKLINGE NR. 12
12.50 Martor Knives Scalpels and Accessories Image 1
12.50 Martor Knives Scalpels and Accessories Image 2
12.50 Martor Knives Scalpels and Accessories Image 3
12.50 Martor Knives Scalpels and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
6.4855 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
6.4855 €

Scalpel blade, 12.50, Martor

Scalpel blade NO. 12 is a high-quality blade made of steel. It is very sharp and has one usable cutting edge. The blade is 38 mm long, 11.4 mm wide and 0.40 mm thick.

Features

  • 2-sided ground-edge
Technical specifications
Filter Property Value
Product type scalpel blade
Version 2 sided cut
Blade width 11.4 mm
Length 38 mm
Width 11.4 mm
Weight 0.5 g
Logistics
Property Value
Customs tariff number 82141000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back