10.50 | Martor

Scalpel blade, 2 sided cut, BW 7.2 mm, L 41.7 mm, 10.50, package with 10 pieces

Order No.: 07L1573
EAN: 4002632914157
MPN:
10.50
SKALPELLKLINGE NR. 10
10.50 Martor Knives Scalpels and Accessories Image 1
10.50 Martor Knives Scalpels and Accessories Image 2
10.50 Martor Knives Scalpels and Accessories Image 3
10.50 Martor Knives Scalpels and Accessories Image 4
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pck.)
6.4855 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
6.49 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pck.
6.4855 €

Replacement blade, 10.50, Martor

Replacement blade Scalpel blade 10, special grind

Technical specifications
Filter Property Value
Product type scalpel blade
Version 2 sided cut
Blade width 7.2 mm
Length 41.7 mm
Width 7.2 mm
Weight 0.6 g
Logistics
Property Value
Customs tariff number 82141000
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes
Electrical equipment take-back Electrical equipment take-back