11.50 | Martor
Scalpel blade, 2 sided cut, BW 5.9 mm, L 41.5 mm, 11.50, package with 10 pieces
Order No.: 07L1576
EAN: 4002632913730
MPN:
11.50
SKALPELLKLINGE NR. 11
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
6.4855 € *
Standard delivery time from the manufacturer is: 1 Week
Scalpel blade, 11.50, Martor
Scalpel blade NO. 11 is a high-quality blade made of steel. It is very sharp and has one usable cutting edge. The blade is 41.5 mm long, 5.9 mm wide and 0.40 mm thick.
Features
- 2-sided ground-edge
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | scalpel blade | |
| Version | 2 sided cut | |
| Blade width | 5.9 mm | |
| Length | 41.5 mm | |
| Width | 5.9 mm | |
| Weight | 0.4 g |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 82141000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |
| Electrical equipment take-back | |