AK10-015C-Y-12 | Littelfuse
TVS diode, bidirectional, 15 V, Littelfuse AK10-015C-Y-12
NCNR (non cancelable / non returnable)
High power TVS diode, AK10-015C-Y-12, Littelfuse
This high power TVS diode is specially designed for meeting severe surge test environment of both AC and DC line protection applications. It features a very fast response and ultra low clamping characteristics as compared to MOVs (Metal Oxide Varistors). It provides a clamping voltage lower than the avalanche voltage (but above the rated working voltage); therefore, any voltage rise due to increased current conduction is maintained at a minimum magnitude, providing the best possible protection level.
Features
- Very low clamping voltage
- Low slope resistance
- Symmetric in leads width for easier soldering during assembly
- ESD protection of data lines in accordance with IEC 61000-4-2
- Halogen-free
- RoHS compliant
- Glass passivated junction
| Filter | Property | Value |
|---|---|---|
| Version | bidirectional | |
| Rated blocking voltage | 15 V | |
| Breakdown voltage | 16 V | |
| min. operating temperature | -55 °C | |
| max. operating temperature | 125 °C | |
| Assembly | THT | |
| Capacity | 40 nF |
| Property | Value |
|---|---|
| Customs tariff number | 85411000 |
| Country of origin | CN |
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |