021801.6MXBP | Littelfuse
Microfuse 5 x 20 mm, 1.6 A, T, 250 V (AC), 35 A breaking capacity, 021801.6MXBP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2511 € *
Standard delivery time from the manufacturer is: 15 Weeks
Time-lag fuse, 021801.6MXBP, Littelfuse
The 021801.6MXBP is a 5x20 mm time-lag glass body cartridge fuse designed to IEC specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 5 x 20 mm | |
| Enclosure | glass tube | |
| Rated current | 1.6 A | |
| Tripping characteristics | T | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 35 A | |
| Length | 20 mm | |
| diameter | 5.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |