0218008.VXP | Littelfuse

Microfuse 5 x 20 mm, 8 A, T, 250 V (AC), 80 A breaking capacity, 0218008.VXP

Order No.: 74P8743
EAN: 4099891856083
MPN:
0218008.VXP
Series: 218
0218008.VXP Littelfuse Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.7838 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
23.92 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
4.7838 €

Time-lag fuse, 0218008.VXP, Littelfuse

The 0218008.VXP is a 5x20 mm time-lag glass body cartridge fuse designed to IEC specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Filter Property Value
Version microfuse
Design 5 x 20 mm
Enclosure glass tube
Rated current 8 A
Tripping characteristics T
Rated voltage (AC) 250 V
Breaking capacity 80 A
Length 20 mm
diameter 5.2 mm
Logistics
Property Value
Customs tariff number 85361010
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes