0218.500MXEP | Littelfuse
Microfuse 5 x 20 mm, 500 mA, T, 250 V (AC), 35 A breaking capacity, 0218.500MXEP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.4046 € *
Standard delivery time from the manufacturer is: 20 Weeks
Time-lag fuse, 0218.500MXEP, Littelfuse
The 0218.500MXEP is a 5x20 mm time-lag glass body cartridge fuse designed to IEC specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 5 x 20 mm | |
| Enclosure | glass tube | |
| Rated current | 500 mA | |
| Tripping characteristics | T | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 35 A | |
| Length | 21.5 mm | |
| diameter | 5.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |