0218.125HXP | Littelfuse

Microfuse 5 x 20 mm, 125 mA, T, 250 V (AC), 35 A breaking capacity, 0218.125HXP

Order No.: 74P8670
EAN: 4099891855352
MPN:
0218.125HXP
Series: 218
0218.125HXP Littelfuse Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 15 Weeks
Total Price:
32.13 € *
*incl. VAT plus shipping costs
Subject to prior sale
100 pcs.
0.3213 €

Time-lag fuse, 0218.125HXP, Littelfuse

The 0218.125HXP is a 5x20 mm time-lag glass body cartridge fuse designed to IEC specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Filter Property Value
Version microfuse
Design 5 x 20 mm
Enclosure glass tube
Rated current 125 mA
Tripping characteristics T
Rated voltage (AC) 250 V
Breaking capacity 35 A
Length 20 mm
diameter 5.2 mm
Logistics
Property Value
Customs tariff number 85361010
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes