0217001.TXP | Littelfuse
Microfuse 5 x 20 mm, 1 A, F, 250 V (AC), 35 A breaking capacity, 0217001.TXP
Unit Price (€ / pc.)
0.5474 € *
Next delivery: 500 pcs. on 2026-04-15
Available in 4 Days: 100 pcs. - if ordered today
Total Price:
0.55 € *
Price list
Quantity
Price per unit*
1 pcs.
0.5474 €
10 pcs.
0.4046 €
100 pcs.
0.3332 €
500 pcs.
0.2927 €
1000 pcs.
0.2654 €
*incl. VAT plus shipping costs
Subject to prior sale
Micro fuse, 0217001.TXP,LITTELFUSE
The 0217001.TXP is a fast-acting fuse with that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.
Features
- Material glass body
- High breaking capacity
- RoHS-compliant and lead-free
Applications
- Supplementary protection
- Utilization equipment
- Internal circuits
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 5 x 20 mm | |
| Enclosure | glass tube | |
| Rated current | 1 A | |
| Tripping characteristics | F | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 35 A | |
| Length | 20 mm | |
| diameter | 5.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | CN |
| Original Packaging | Carton with 10 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |