0216001.HXP | Littelfuse
Microfuse 5 x 20 mm, 1 A, F, 250 V (AC), 1.5 kA breaking capacity, 0216001.HXP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2166 € *
Available: 100 pcs.
Available in 4 Days: 300 pcs. - if ordered today
Fast-acting fuse, 0216001.HXP, Littelfuse
The 0216001.HXP is a 5x20 mm fast-acting ceramic body cartridge fuse designed to IEC specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | microfuse | |
| Design | 5 x 20 mm | |
| Enclosure | ceramic tube | |
| Rated current | 1 A | |
| Tripping characteristics | F | |
| Rated voltage (AC) | 250 V | |
| Breaking capacity | 1.5 kA | |
| Length | 20 mm | |
| diameter | 5.2 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85361010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |