0216.125VXP | Littelfuse

Microfuse 5 x 20 mm, 125 mA, F, 250 V (AC), 1.5 kA breaking capacity, 0216.125VXP

Order No.: 74P8383
EAN: 4099891852481
MPN:
0216.125VXP
Series: 216
0216.125VXP Littelfuse Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
10.3887 € *
Standard delivery time from the manufacturer is: 19 Weeks
Total Price:
51.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
5 pcs.
10.3887 €

Fast-acting fuse, 0216.125VXP, Littelfuse

The 0216.125VXP is a 5x20 mm fast-acting ceramic body cartridge fuse designed to IEC specification. It is used as supplementary protection in appliance or utilization equipment to provide individual protection for components or internal circuits.

Technical specifications
Filter Property Value
Version microfuse
Design 5 x 20 mm
Enclosure ceramic tube
Rated current 125 mA
Tripping characteristics F
Rated voltage (AC) 250 V
Breaking capacity 1.5 kA
Length 20 mm
diameter 5.2 mm
Logistics
Property Value
Customs tariff number 85361010
Country of origin CN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes