0216.100TXP | Littelfuse

Microfuse 5 x 20 mm, 100 mA, F, 250 V (AC), 1.5 kA breaking capacity, 0216.100TXP

Order No.: 42G1651
EAN: 4099889084443
MPN:
0216.100TXP
Series: 216
0216.100TXP Littelfuse Micro Fuses
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.1543 € *
Available: 20 pcs.
Total Price:
1.15 € *
Price list
Quantity
Price per unit*
1 pcs.
1.1543 €
10 pcs.
0.8211 €
*incl. VAT plus shipping costs
Subject to prior sale

Micro fuse, 0216.100TXP, LITTELFUSE

The 0216.100TXP is a fast-acting fuse with holder that is designed to protect less sensitive components and is also used to protect cabling from melting or catching fire when an overload occurs.

Features

  • Material ceramic tube
  • High rated voltage
  • Axial or cartridge model
  • High breaking capacity

Applications

  • Supplementary protection
  • Utilization equipment
  • Internal circuits
Technical specifications
Filter Property Value
Version microfuse
Design 5 x 20 mm
Enclosure ceramic tube
Rated current 100 mA
Tripping characteristics F
Rated voltage (AC) 250 V
Breaking capacity 1.5 kA
Length 20 mm
diameter 5 mm
Logistics
Property Value
Customs tariff number 85361010
Country of origin CN
Original Packaging Carton with 10 pieces
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes