10309000220 | Flexa
Counter nut, M20, W 26 mm, H 6 mm, PA, 10309000220
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3570 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.36 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3570 €
10 pcs.
0.3213 €
50 pcs.
0.2999 €
100 pcs.
0.2785 €
*incl. VAT plus shipping costs
Subject to prior sale
Counternut, 10309000220, Flexa
Counternut especially for metric plastic threads.
Features
- Resistant against light acids and soft lyes
- Resistant against sea water, benzine and mineral oil
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | counter nut | |
| Thread size | M20 | |
| Height | 6 mm | |
| spanner size | 26 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |