10309000025 | Flexa

Counter nut, M25, W 32 mm, H 6 mm, PA, 10309000025

Order No.: 91F0262
EAN: 4025113107541
MPN:
10309000025
0309.000.025
Series: GMK-M
10309000025 Flexa Nuts, Washers, Rings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3927 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.39 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3927 €
10 pcs.
0.3570 €
50 pcs.
0.3332 €
100 pcs.
0.3058 €
*incl. VAT plus shipping costs
Subject to prior sale

Counternut, 10309000025, Flexa

Counternut especially for metric plastic threads.

Features

  • Resistant against light acids and soft lyes
  • Resistant against sea water, benzine and mineral oil
Technical specifications
Filter Property Value
Version counter nut
Thread size M25
Height 6 mm
spanner size 32 mm
Material PA
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes