10309000040 | Flexa
Counter nut, M40, W 50 mm, H 7 mm, PA, 10309000040
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.4157 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.42 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4157 €
10 pcs.
2.1896 €
50 pcs.
2.0349 €
100 pcs.
1.8802 €
*incl. VAT plus shipping costs
Subject to prior sale
Counternut, 10309000040, Flexa
Counternut especially for metric plastic threads.
Features
- Resistant against light acids and soft lyes
- Resistant against sea water, benzine and mineral oil
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | counter nut | |
| Thread size | M40 | |
| Height | 7 mm | |
| spanner size | 50 mm | |
| Material | PA | |
| Colour | gray |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |