10309000016 | Flexa

Counter nut, M16, W 22 mm, H 5 mm, PA, 10309000016

Order No.: 91F0260
EAN: 4025113107527
MPN:
10309000016
0309.000.016
Series: GMK-M
10309000016 Flexa Nuts, Washers, Rings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.3213 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.32 € *
Price list
Quantity
Price per unit*
1 pcs.
0.3213 €
10 pcs.
0.2856 €
50 pcs.
0.2654 €
100 pcs.
0.2463 €
*incl. VAT plus shipping costs
Subject to prior sale

Counternut, 10309000016, Flexa

Counternut especially for metric plastic threads.

Features

  • Resistant against light acids and soft lyes
  • Resistant against sea water, benzine and mineral oil
Technical specifications
Filter Property Value
Version counter nut
Thread size M16
Height 5 mm
spanner size 22 mm
Material PA
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes