10309000212 | Flexa
Counter nut, M12, W 17 mm, H 5 mm, PA, 10309000212
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.2689 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.27 € *
Price list
Quantity
Price per unit*
1 pcs.
0.2689 €
10 pcs.
0.2428 €
50 pcs.
0.2261 €
100 pcs.
0.2106 €
*incl. VAT plus shipping costs
Subject to prior sale
Counternut, 10309000212, Flexa
Counternut especially for metric plastic threads.
Features
- Resistant against light acids and soft lyes
- Resistant against sea water, benzine and mineral oil
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | counter nut | |
| Thread size | M12 | |
| Height | 5 mm | |
| spanner size | 17 mm | |
| Material | PA | |
| Colour | black |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |