10309000050 | Flexa

Counter nut, M50, W 60 mm, H 8 mm, PA, 10309000050

Order No.: 91F0265
EAN: 4025113107572
MPN:
10309000050
0309.000.050
Series: GMK-M
10309000050 Flexa Nuts, Washers, Rings
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9750 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.98 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9750 €
10 pcs.
2.6894 €
50 pcs.
2.5109 €
100 pcs.
2.3086 €
*incl. VAT plus shipping costs
Subject to prior sale

Counternut, 10309000050, Flexa

Counternut especially for metric plastic threads.

Features

  • Resistant against light acids and soft lyes
  • Resistant against sea water, benzine and mineral oil
Technical specifications
Filter Property Value
Version counter nut
Thread size M50
Height 8 mm
spanner size 60 mm
Material PA
Colour gray
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes