15030014248 | Flexa

Transition grommet, (H) 52.5 mm, clamping range 10-47 mm, TPE, black, 15030014248

Order No.: 91F0058
EAN: 4025113262073
MPN:
15030014248
5030.014.248
Series: AK
15030014248 Flexa Cable Management Accessories Image 1
15030014248 Flexa Cable Management Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.8195 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.82 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8195 €
10 pcs.
4.4982 €
50 pcs.
4.1650 €
100 pcs.
3.8556 €
*incl. VAT plus shipping costs
Subject to prior sale

End cap, 15030014248, Flexa

End cap, transition from tubing to cable.

Features

  • Easy mounting cap
  • Easy to plug on all protective conduits
  • Free of silicone
  • Cadmium
  • Halogen
  • Self- extinguishing
Technical specifications
Filter Property Value
Product type transition grommet
Height 52.5 mm
clamping force range 10-47 mm
Colour black
Material TPE
min. operating temperature -40 °C
max. operating temperature 120 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes