15030014229 | Flexa
Transition grommet, (H) 44.2 mm, clamping range 6-29 mm, TPE, black, 15030014229
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.8203 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.82 € *
Price list
Quantity
Price per unit*
1 pcs.
2.8203 €
25 pcs.
2.6418 €
50 pcs.
2.4395 €
100 pcs.
2.2610 €
*incl. VAT plus shipping costs
Subject to prior sale
End cap, 15030014229, Flexa
End cap, transition from tubing to cable.
Features
- Easy mounting cap
- Easy to plug on all protective conduits
- Free of silicone
- Cadmium
- Halogen
- Self- extinguishing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | transition grommet | |
| Height | 44.2 mm | |
| clamping force range | 6-29 mm | |
| Colour | black | |
| Material | TPE | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |