15030014221 | Flexa

Transition grommet, (H) 40.2 mm, clamping range 6-23 mm, TPE, black, 15030014221

Order No.: 91F0055
EAN: 4025113262042
MPN:
15030014221
5030.014.221
Series: AK
15030014221 Flexa Cable Management Accessories Image 1
15030014221 Flexa Cable Management Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.3800 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
2.38 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3800 €
25 pcs.
2.2253 €
50 pcs.
2.0706 €
100 pcs.
1.9040 €
*incl. VAT plus shipping costs
Subject to prior sale

End cap, 15030014221, Flexa

End cap, transition from tubing to cable.

Features

  • Easy mounting cap
  • Easy to plug on all protective conduits
  • Free of silicone
  • Cadmium
  • Halogen
  • Self- extinguishing
Technical specifications
Filter Property Value
Product type transition grommet
Height 40.2 mm
clamping force range 6-23 mm
Colour black
Material TPE
min. operating temperature -40 °C
max. operating temperature 120 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes