15030014236 | Flexa
Transition grommet, (H) 45.5 mm, clamping range 10-37 mm, TPE, black, 15030014236
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0222 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
4.02 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0222 €
25 pcs.
3.7485 €
50 pcs.
3.4867 €
100 pcs.
3.2130 €
*incl. VAT plus shipping costs
Subject to prior sale
End cap, 15030014236, Flexa
End cap, transition from tubing to cable.
Features
- Easy mounting cap
- Easy to plug on all protective conduits
- Free of silicone
- Cadmium
- Halogen
- Self- extinguishing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | transition grommet | |
| Height | 45.5 mm | |
| clamping force range | 10-37 mm | |
| Colour | black | |
| Material | TPE | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 120 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 39174000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |