15030014207 | Flexa

Transition grommet, (H) 29 mm, clamping range 1-8 mm, TPE, black, 15030014207

Order No.: 91F0051
EAN: 4025113261991
MPN:
15030014207
5030.014.207
Series: AK
15030014207 Flexa Cable Management Accessories Image 1
15030014207 Flexa Cable Management Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.9159 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.92 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9159 €
10 pcs.
1.7850 €
50 pcs.
1.6660 €
100 pcs.
1.5232 €
*incl. VAT plus shipping costs
Subject to prior sale

End cap, 15030014207, Flexa

End cap, transition from tubing to cable.

Features

  • Easy mounting cap
  • Easy to plug on all protective conduits
  • Free of silicone
  • Cadmium
  • Halogen
  • Self- extinguishing
Technical specifications
Filter Property Value
Product type transition grommet
Height 29 mm
clamping force range 1-8 mm
Colour black
Material TPE
min. operating temperature -40 °C
max. operating temperature 120 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes