15030014209 | Flexa

Transition grommet, (H) 32.5 mm, clamping range 1-10 mm, TPE, black, 15030014209

Order No.: 91F0052
EAN: 4025113262004
MPN:
15030014209
5030.014.209
Series: AK
15030014209 Flexa Cable Management Accessories Image 1
15030014209 Flexa Cable Management Accessories Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.6660 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.67 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6660 €
10 pcs.
1.5470 €
50 pcs.
1.4399 €
100 pcs.
1.3328 €
*incl. VAT plus shipping costs
Subject to prior sale

End cap, 15030014209, Flexa

End cap, transition from tubing to cable.

Features

  • Easy mounting cap
  • Easy to plug on all protective conduits
  • Free of silicone
  • Cadmium
  • Halogen
  • Self- extinguishing
Technical specifications
Filter Property Value
Product type transition grommet
Height 32.5 mm
clamping force range 1-10 mm
Colour black
Material TPE
min. operating temperature -40 °C
max. operating temperature 120 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 39174000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes