10019311 | Fischer Elektronik

Extruded heatsink, (L x W x H) 50 x 29 x 12 mm, 10 to 3.1 K/W, black anodized, 10019311

Order No.: 65B0112
MPN:
10019311
SK 145 50 SA TO 220
Series: SK
10019311 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.7017 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.70 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7017 €
10 pcs.
1.5946 €
50 pcs.
1.4994 €
100 pcs.
1.4161 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10019311, Fischer Elektronik

Extruded Heatsink SK 145 for TO-220 in 50 mm x 29 mm x 12 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 3.1 K/W
Max. heat resistance 10 K/W
Length 50 mm
Width 29 mm
Height 12 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Suitable for TO-220
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes