10019300 | Fischer Elektronik

Extruded heatsink, (L x W x H) 25 x 29 x 12 mm, 13.5 to 4.19 K/W, black anodized, 10019300

Order No.: 65B0106
MPN:
10019300
SK 145 25 SA TO 220
Series: SK
10019300 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.3685 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.37 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3685 €
10 pcs.
1.2733 €
50 pcs.
1.1900 €
100 pcs.
1.1543 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10019300, Fischer Elektronik

Extruded Heatsink SK 145 for TO-220 in 25 mm x 29 mm x 12 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 4.19 K/W
Max. heat resistance 13.5 K/W
Length 25 mm
Width 29 mm
Height 12 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Suitable for TO-220
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes