10019299 | Fischer Elektronik
Extruded heatsink, (L x W x H) 20 x 29 x 12 mm, 8.3 to 2.57 K/W, black anodized, 10019299
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2971 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2971 €
10 pcs.
1.2138 €
50 pcs.
1.1305 €
100 pcs.
1.0948 €
*incl. VAT plus shipping costs
Subject to prior sale
Extruded heatsink, 10019299, Fischer Elektronik
Extruded Heatsink SK 145 for TO-220 in 20 mm x 29 mm x 12 mm. Surface black anodised.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Min. heat resistance | 2.57 K/W | |
| Max. heat resistance | 8.3 K/W | |
| Length | 20 mm | |
| Width | 29 mm | |
| Height | 12 mm | |
| Material | aluminum | |
| Version | extruded heatsink | |
| Surface type | black anodized | |
| Suitable for | TO-220 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85429000 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |