10019296 | Fischer Elektronik

Extruded heatsink, (L x W x H) 20 x 29 x 12 mm, 9.3 to 2.57 K/W, natural aluminum, 10019296

Order No.: 65B0100
MPN:
10019296
SK 145 20 AL
Series: SK
10019296 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.9520 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
0.95 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9520 €
10 pcs.
0.8806 €
50 pcs.
0.8211 €
100 pcs.
0.7973 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10019296, Fischer Elektronik

Extruded Heatsink SK 145 in 20 mm x 29 mm x 12 mm. Surface aluminium blank.

Technical specifications
Filter Property Value
Min. heat resistance 2.57 K/W
Max. heat resistance 9.3 K/W
Length 20 mm
Width 29 mm
Height 12 mm
Material aluminum
Version extruded heatsink
Surface type natural aluminum
Suitable for TO-220
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes