10019298 | Fischer Elektronik

Extruded heatsink, (L x W x H) 20 x 29 x 12 mm, 8.3 to 2.57 K/W, black anodized, 10019298

Order No.: 65B0102
MPN:
10019298
SK 145 20 SA
Series: SK
10019298 Fischer Elektronik Heat Sinks
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.0591 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
1.06 € *
Price list
Quantity
Price per unit*
1 pcs.
1.0591 €
10 pcs.
0.9877 €
50 pcs.
0.9163 €
100 pcs.
0.8925 €
*incl. VAT plus shipping costs
Subject to prior sale

Extruded heatsink, 10019298, Fischer Elektronik

Extruded Heatsink SK 145 in 20 mm x 29 mm x 12 mm. Surface black anodised.

Technical specifications
Filter Property Value
Min. heat resistance 2.57 K/W
Max. heat resistance 8.3 K/W
Length 20 mm
Width 29 mm
Height 12 mm
Material aluminum
Version extruded heatsink
Surface type black anodized
Suitable for TO-220
Logistics
Property Value
Country of origin DE
Customs tariff number 85429000
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes