46.52.8.230.0000T | Finder
Relay, 2 Form C (NO/NC), 230 V (AC), 28 kΩ, 8 A, 440 V (AC), monostable, 46.52.8.230.0000T
Order No.: 34G2809
EAN: 8012823392103
MPN:
46.52.8.230.0000T
465282300000T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
20.1467 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
20.15 € *
Price list
Quantity
Price per unit*
1 pcs.
20.1467 €
5 pcs.
19.6350 €
10 pcs.
19.1471 €
*incl. VAT plus shipping costs
Subject to prior sale
Miniature Industrial relay, 46.52.8.230.0000T, Finder
Pluggable miniature relays for railroad applications, 2 changeover contacts for 8 A / 250 V AC, coil data 230 V AC, 1.2 VA 28. 000 Ohm, relay protection type: RT II.
Features
- Lockable test button, mechanical indicator and LED
- Cadmium-free contacts
- Adaptors for alternative mount arrangements
Applications
- Automation for blinds, grilles and shutters
- Elevators and lifts
- Shipyards
- Road / tunnel lighting
- Hoists and cranes
- Bottling plant
- Control panels
- Panels for electrical distribution
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 2 Form C (NO/NC) | |
| switching current | 8 A | |
| Coil voltage (AC) | 230 V | |
| Coil resistance | 28 kΩ | |
| Switching Voltage (AC) | 440 V | |
| Connection | solder/plug-in connection | |
| Coil type | monostable | |
| Contact material | AgNi |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85364900 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |