46.61.9.110.4000T | Finder
Relay, 1 Form C (NO/NC), 110 V (DC), 23.5 kΩ, 16 A, 440 V (AC), monostable, 46.61.9.110.4000T
Order No.: 34G2814
EAN: 8012823398259
MPN:
46.61.9.110.4000T
466191104000T
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.0531 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.05 € *
Price list
Quantity
Price per unit*
1 pcs.
16.0531 €
5 pcs.
15.6485 €
10 pcs.
15.2558 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay, 46.61.9.110.4000T, Finder
Pluggable miniature relays for railroad applications, 1 changeover contact (AgSnO2) for 16 A / 250 V AC, Faston 187, coil data 110 V DC, 0.5 W 23,500 Ohm, relay protection type: RT II.
Features
- Cadmium-free contacts (standard version)
- Contact material options
- Coil Indication and EMC suppression modules
Applications
- Exterior light control
- Driver’s control console
- Pantograph management
- Door control
- Doors opening/closing
- Internal light management
- Message panels infotainment
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Contact type | 1 Form C (NO/NC) | |
| switching current | 16 A | |
| Coil voltage (DC) | 110 V | |
| Coil resistance | 23.5 kΩ | |
| Switching Voltage (AC) | 440 V | |
| Connection | plug-in connection | |
| Coil type | monostable | |
| Contact material | AgSnO2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85364900 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |