97.P2 | Finder
Relay socket for 46.52 relay, 97.P2
Order No.: 34G1463
EAN: 8012823401560
MPN:
97.P2
97P2
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.1277 € *
Available: 4 pcs.
Total Price:
8.13 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1277 €
5 pcs.
7.7588 €
10 pcs.
7.4256 €
25 pcs.
7.0210 €
*incl. VAT plus shipping costs
Subject to prior sale
Relay socket, 97.P2, Finder
Socket with Push-in terminals, panel or 35 mm rail (EN 60715) mounting, for use with Type 46.52 relays.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | relay socket | |
| Suitable for | 46.52 relay |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | IT |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |