SPISM-680M-04 | Fastron
Power choke, SMD, 68 µH, 0.7 A, SPISM-680M-04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.3439 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
3.34 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3439 €
10 pcs.
3.1059 €
50 pcs.
1.9397 €
100 pcs.
1.8326 €
250 pcs.
1.7374 €
*incl. VAT plus shipping costs
Subject to prior sale
Shielded SMD cable, SPISM-680M-04, Fastron
Shielded SMD Power Inductor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | power choke | |
| Inductance | 68 µH | |
| DC current | 0.7 A | |
| Tolerance | ±20 % | |
| DC resistance | 0.66 Ω | |
| Saturation current | 0.9 A | |
| Measuring frequency | 100 kHz | |
| Design | SMD | |
| Length | 12.95 mm | |
| Width | 9.4 mm | |
| Height | 5.08 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
| Original Packaging | Reel with 1,000 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |