PIST-151K-04 | Fastron

Power choke, SMD, 150 µH, 1.6 A, PIST-151K-04

Order No.: 74D4854
EAN: 4099889012637
MPN:
PIST-151K-04
Series: PIST
PIST-151K-04 Fastron Fixed Inductors Image 1
PIST-151K-04 Fastron Fixed Inductors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.1063 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
2.11 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1063 €
10 pcs.
1.8564 €
100 pcs.
1.5827 €
500 pcs.
1.3804 €
1000 pcs.
1.2495 €
*incl. VAT plus shipping costs
Subject to prior sale

Power inductor, PIST-151K-04, FASTRON

The PIST-151K-04 is a SMD power inductor which stores energy while also filtering EMI currents with a low-loss inductance for voltage conversion applications.

Features

  • Wide temperature range
  • High reliability
  • High rated currents

Applications

  • Filtering of supply voltages, coupling, decoupling
  • Automotive electronics
  • Network switching systems
  • DC/DC converters
Technical specifications
Filter Property Value
Version power choke
Inductance 150 µH
DC current 1.6 A
Tolerance ±10 %
DC resistance 220 mΩ
Saturation current 3.6 A
Measuring frequency 100 kHz
Design SMD
Length 18.7 mm
Width 15.2 mm
Height 12 mm
Logistics
Property Value
Customs tariff number 85045000
Country of origin MY
Original Packaging Reel with 1 piece
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes