6RCC-100M-00 | Fastron
Rod core choke, horizontal, 10 µH, 5 A, 6RCC-100M-00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.3923 € *
Available in 4 Days: 549 pcs. - if ordered today
Total Price:
1.39 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3923 €
10 pcs.
1.2852 €
100 pcs.
1.2138 €
500 pcs.
1.1424 €
1000 pcs.
1.0948 €
*incl. VAT plus shipping costs
Subject to prior sale
Rod core chokes, type Fastron .RCC.
For applications in the automotive industry, interference suppression for electrical motors, with ferrite core
Type 6RCC.
Measuring frequency (up to 6
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | suppressor choke | |
| Inductance | 10 µH | |
| DC current | 5 A | |
| Tolerance | ±20 % | |
| DC resistance | 13 mΩ | |
| Saturation current | 14 A | |
| Measuring frequency | 100 kHz | |
| Design | horizontal | |
| Length | 25 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | HU |
| Original Packaging | Carton with 1 piece |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |