6RCC-150M-00 | Fastron
Rod core choke, 15 µH, 2 A, 6RCC-150M-00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.3205 € *
Available in 7 Days: 300 pcs. - if ordered today
Total Price:
2.32 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3205 €
10 pcs.
2.0230 €
100 pcs.
1.7255 €
500 pcs.
1.5113 €
1000 pcs.
1.3685 €
*incl. VAT plus shipping costs
Subject to prior sale
Rod core chokes, type Fastron ..RCC.
For applications in the automotive industry, interference suppression for electrical motors, with ferrite core
Type 6RCC.
Measuring frequency (up to 6
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rod core choke | |
| Inductance | 15 µH | |
| DC current | 2 A | |
| DC resistance | 30 mΩ |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85045000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |