07P/F-681K-50 | Fastron
Choke, radial, 680 µH, 250 mA, 07P/F-681K-50
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.2971 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
1.30 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2971 €
10 pcs.
0.9282 €
100 pcs.
0.7854 €
500 pcs.
0.6902 €
1000 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale
Pluggable Inductor, 07P/F-681K-50, Fastron
Pluggable Inductor with cap
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | choke | |
| Inductance | 680 µH | |
| DC current | 250 mA | |
| Tolerance | ±10 % | |
| DC resistance | 3.1 Ω | |
| Measuring frequency | 0.796 MHz | |
| Quality Q | Q 80 | |
| Design | radial | |
| Height | 10.5 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85045000 |
| Country of origin | MY |
| Original Packaging | Reel with 500 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |