001.31.671 | Ettinger
Thread-cutting screw, TX, M6, Ø 12 mm, 20 mm, steel, galvanized, DIN 7500 C, 001.31.671
Order No.: 16H3018
EAN: 4070211025365
MPN:
001.31.671
1.31.671
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.3451 € *
Available in 5 Days: 1,300 pcs. - if ordered today
Total Price:
3.45 € *
Price list
Quantity
Price per unit*
10 pcs.
0.3451 €
100 pcs.
0.2975 €
500 pcs.
0.2642 €
1000 pcs.
0.2297 €
5000 pcs.
0.2071 €
*incl. VAT plus shipping costs
Subject to prior sale
Thread Forming Screw, 001.31.671, Ettinger
Thread Forming Screw DIN 7500C M6 x 20 mm, Galvanized steel Case Hardened, Torx Pan Head.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | thread-cutting screw | |
| Spindle drive type | TX | |
| Thread size | M6 | |
| Length | 20 mm | |
| diameter | 12 mm | |
| Head shape | oval-head | |
| Material | steel, galvanized | |
| Standard number | DIN 7500 C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181491 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |