001.31.241 | Ettinger

Thread-cutting screw, TX, M2.5, Ø 5 mm, 10 mm, steel, galvanized, DIN 7500 C, 001.31.241

Order No.: 16H3002
EAN: 4070211025204
MPN:
001.31.241
1.31.241
001.31.241 Ettinger Screws, Threaded Rods Image 1
001.31.241 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1249 € *
Available in 5 Days: 3,700 pcs. - if ordered today
Total Price:
1.25 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1249 €
100 pcs.
0.1083 €
500 pcs.
0.0964 €
1000 pcs.
0.0833 €
5000 pcs.
0.0750 €
*incl. VAT plus shipping costs
Subject to prior sale

Thread Forming Screw, 001.31.241, Ettinger

Thread Forming Screw DIN 7500C M2,5 x 10 mm, Galvanized steel Case Hardened, Torx Pan Head.

Technical specifications
Filter Property Value
Product type thread-cutting screw
Spindle drive type TX
Thread size M2.5
Length 10 mm
diameter 5 mm
Head shape oval-head
Material steel, galvanized
Standard number DIN 7500 C
Logistics
Property Value
Country of origin TW
Customs tariff number 73181491
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15