001.31.481 | Ettinger

Thread-cutting screw, TX, M4, Ø 8 mm, 25 mm, steel, galvanized, DIN 7500 C, 001.31.481

Order No.: 16H3012
EAN: 4070211025303
MPN:
001.31.481
1.31.481
001.31.481 Ettinger Screws, Threaded Rods Image 1
001.31.481 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0607 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
0.61 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0607 €
100 pcs.
0.0524 €
500 pcs.
0.0464 €
1000 pcs.
0.0405 €
5000 pcs.
0.0369 €
*incl. VAT plus shipping costs
Subject to prior sale

Thread Forming Screw, 001.31.481, Ettinger

Thread Forming Screw DIN 7500C M4 x 25 mm, Galvanized steel Case Hardened, Torx Pan Head.

Technical specifications
Filter Property Value
Product type thread-cutting screw
Spindle drive type TX
Thread size M4
Length 25 mm
diameter 8 mm
Head shape oval-head
Material steel, galvanized
Standard number DIN 7500 C
Logistics
Property Value
Customs tariff number 73181491
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15