001.31.451 | Ettinger

Thread-cutting screw, TX, M4, Ø 8 mm, 12 mm, steel, galvanized, DIN 7500 C, 001.31.451

Order No.: 16H3009
EAN: 4070211025273
MPN:
001.31.451
1.31.451
001.31.451 Ettinger Screws, Threaded Rods Image 1
001.31.451 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.0916 € *
Available in 5 Days: 4,300 pcs. - if ordered today
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0916 €
100 pcs.
0.0785 €
500 pcs.
0.0702 €
1000 pcs.
0.0607 €
5000 pcs.
0.0547 €
*incl. VAT plus shipping costs
Subject to prior sale

Thread Forming Screw, 001.31.451, Ettinger

Thread Forming Screw DIN 7500C M4 x 12 mm, Galvanized steel Case Hardened, Torx Pan Head.

Technical specifications
Filter Property Value
Product type thread-cutting screw
Spindle drive type TX
Thread size M4
Length 12 mm
diameter 8 mm
Head shape oval-head
Material steel, galvanized
Standard number DIN 7500 C
Logistics
Property Value
Customs tariff number 73181491
Country of origin GB
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15