001.31.221 | Ettinger
Thread-cutting screw, TX, M2.5, Ø 5 mm, 6 mm, steel, galvanized, DIN 7500 C, 001.31.221
Order No.: 16H3000
EAN: 4070211025181
MPN:
001.31.221
1.31.221
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1000 € *
Available in 5 Days: 6,200 pcs. - if ordered today
Total Price:
1.00 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1000 €
100 pcs.
0.0869 €
500 pcs.
0.0762 €
1000 pcs.
0.0666 €
5000 pcs.
0.0595 €
*incl. VAT plus shipping costs
Subject to prior sale
Thread Forming Screw, 001.31.221, Ettinger
Thread Forming Screw DIN 7500C M2,5 x 6 mm, Galvanized steel Case Hardened, Torx Pan Head.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | thread-cutting screw | |
| Spindle drive type | TX | |
| Thread size | M2.5 | |
| Length | 6 mm | |
| diameter | 5 mm | |
| Head shape | oval-head | |
| Material | steel, galvanized | |
| Standard number | DIN 7500 C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181491 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |