001.31.021 | Ettinger
Thread-cutting screw, TX, M3.5, Ø 7 mm, 6 mm, steel, galvanized, DIN 7500 C, 001.31.021
Order No.: 16H2997
EAN: 4070211025150
MPN:
001.31.021
1.31.021
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.0488 € *
Available in 5 Days: 4,800 pcs. - if ordered today
Total Price:
0.49 € *
Price list
Quantity
Price per unit*
10 pcs.
0.0488 €
100 pcs.
0.0417 €
500 pcs.
0.0369 €
1000 pcs.
0.0321 €
5000 pcs.
0.0286 €
*incl. VAT plus shipping costs
Subject to prior sale
Thread Forming Screw, 001.31.021, Ettinger
Thread Forming Screw DIN 7500C M3,5 x 6 mm, Galvanized steel Case Hardened, Torx Pan Head.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | thread-cutting screw | |
| Spindle drive type | TX | |
| Thread size | M3.5 | |
| Length | 6 mm | |
| diameter | 7 mm | |
| Head shape | oval-head | |
| Material | steel, galvanized | |
| Standard number | DIN 7500 C |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181491 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |