001.31.521 | Ettinger

Thread-cutting screw, TX, M5, Ø 10 mm, 6 mm, steel, galvanized, DIN 7500 C, 001.31.521

Order No.: 16H3013
EAN: 4070211025310
MPN:
001.31.521
1.31.521
001.31.521 Ettinger Screws, Threaded Rods Image 1
001.31.521 Ettinger Screws, Threaded Rods Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.1214 € *
Available in 5 Days: 600 pcs. - if ordered today
Total Price:
1.21 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1214 €
100 pcs.
0.1047 €
500 pcs.
0.0928 €
1000 pcs.
0.0809 €
5000 pcs.
0.0726 €
*incl. VAT plus shipping costs
Subject to prior sale

Thread Forming Screw, 001.31.521, Ettinger

Thread Forming Screw DIN 7500C M5 x 6 mm, Galvanized steel Case Hardened, Torx Pan Head.

Technical specifications
Filter Property Value
Product type thread-cutting screw
Spindle drive type TX
Thread size M5
Length 6 mm
diameter 10 mm
Head shape oval-head
Material steel, galvanized
Standard number DIN 7500 C
Logistics
Property Value
Customs tariff number 73181491
Country of origin DE
Compliance
Property Value
Electrical equipment take-back Electrical equipment take-back
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15