001.26.581 | Ettinger
Sheet metal screw, TX, Ø 9.5 mm, 25 mm, steel, galvanized, ISO 14585, 001.26.581
Order No.: 16H1758
EAN: 4070211014086
MPN:
001.26.581
1.26.581
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.1428 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1.43 € *
Price list
Quantity
Price per unit*
10 pcs.
0.1428 €
100 pcs.
0.1190 €
500 pcs.
0.1047 €
1000 pcs.
0.0952 €
5000 pcs.
0.0857 €
*incl. VAT plus shipping costs
Subject to prior sale
Tapping Screw, 001.26.581, Ettinger
Tapping Screw ISO 14585 Form C Ø 4.8 x 25 mm, Galvanized Steel, Torx Pan Head
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | sheet metal screw | |
| Spindle drive type | TX | |
| Length | 25 mm | |
| diameter | 9.5 mm | |
| Head shape | oval-head | |
| Material | steel, galvanized | |
| Standard number | ISO 14585 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 73181491 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |